Part Details for QHZ-23B-70 by Merrimac Industries Inc
Overview of QHZ-23B-70 by Merrimac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for QHZ-23B-70
QHZ-23B-70 CAD Models
QHZ-23B-70 Part Data Attributes
|
QHZ-23B-70
Merrimac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
QHZ-23B-70
Merrimac Industries Inc
Splitter And Combiner, 47MHz Min, 94MHz Max, 0.75dB Insertion Loss-Max, HERMETIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MERRIMAC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.75 dB | |
Operating Frequency-Max | 94 MHz | |
Operating Frequency-Min | 47 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.3 |