-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8631
|
Newark | Dc-Dc Converter, 24V, 31.2A, Power Supply Applications:Ite, Dc/Dc Converter Type:Full Brick, Input Ratio:2:1, Output Power Max:750W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:31.2A Rohs Compliant: Yes |Xp Power QHL750300S24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$301.5300 / $358.9600 | Buy Now |
DISTI #
1470-4596-ND
|
DigiKey | DC DC CONVERTER 24V 749W Min Qty: 1 Lead time: 16 Weeks Container: Box |
1 In Stock |
|
$301.5309 / $358.9600 | Buy Now |
DISTI #
209-QHL750300S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 750W, 200-425 VDC INPUT, 3000 VAC ISOLATION RoHS: Compliant | 3 |
|
$337.4200 / $358.9600 | Buy Now |
DISTI #
71118364
|
RS | DC-DC Converter, 750W, 24V@31.2A, 200-425V In | XP Power QHL750300S24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$314.3100 / $337.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$463.4300 / $553.3100 | Buy Now |
DISTI #
69182512
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$471.4000 | Buy Now |
DISTI #
QHL750300S24
|
TME | Converter: DC/DC, 750W, Uin: 200÷425V, Uout: 24VDC, Iout: 31.2A, THT Min Qty: 1 | 0 |
|
$313.6700 / $336.0800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QHL750300S24
XP Power
Buy Now
Datasheet
|
Compare Parts:
QHL750300S24
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN OVER NICKEL |