Part Details for QHL600300S24 by XP Power
Overview of QHL600300S24 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for QHL600300S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8627
|
Newark | Dc-Dc Converter, 24V, 25A, Power Supply Applications:Ite, Dc/Dc Converter Type:Full Brick, Input Ratio:2:1, Output Power Max:600W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:25A, Width:61Mm Rohs Compliant: Yes |Xp Power QHL600300S24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$245.0400 / $291.7200 | Buy Now |
DISTI #
1470-4592-ND
|
DigiKey | DC DC CONVERTER 24V 600W Min Qty: 1 Lead time: 16 Weeks Container: Box |
1 In Stock |
|
$245.0402 / $291.7200 | Buy Now |
DISTI #
209-QHL600300S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 600W, 180-425 VDC INPUT, 3000 VAC ISOLATION RoHS: Compliant | 2 |
|
$262.5500 / $291.7200 | Buy Now |
DISTI #
71118360
|
RS | DC-DC Converter, 600W, 24V@25A, 180-425V In | XP Power QHL600300S24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$252.6900 / $274.6600 | RFQ |
|
Onlinecomponents.com | DC-DC Converter, 600W, 24V@25A, 180-425V In | XP Power QHL600300S24 RoHS: Compliant |
6 Partner Stock |
|
$0 | Buy Now |
DISTI #
82727934
|
Verical | QHL600300S24 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$371.9600 / $387.4600 | Buy Now |
DISTI #
QHL600300S24
|
TME | Converter: DC/DC, 600W, Uin: 200÷425VDC, Uout: 24VDC, Iout: 25A, THT Min Qty: 1 | 0 |
|
$246.4600 / $326.2000 | RFQ |
Part Details for QHL600300S24
QHL600300S24 CAD Models
QHL600300S24 Part Data Attributes
|
QHL600300S24
XP Power
Buy Now
Datasheet
|
Compare Parts:
QHL600300S24
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |