Part Details for QHA600W27KOHMJ by TY-OHM Electronic Works Co Ltd
Overview of QHA600W27KOHMJ by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for QHA600W27KOHMJ
QHA600W27KOHMJ CAD Models
QHA600W27KOHMJ Part Data Attributes
|
QHA600W27KOHMJ
TY-OHM Electronic Works Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QHA600W27KOHMJ
TY-OHM Electronic Works Co Ltd
Resistor, Wire Wound, 27000ohm, 5% +/-Tol, -400,400ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TY-OHM ELECTRONIC WORKS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 420 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 600 W | |
Resistance | 27000 Ω | |
Series | QH | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 5% |