QH8MA3TCR
ROHM Semiconductor
Description: Power Field-Effect Transistor,

Overview of QH8MA3TCR by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for QH8MA3TCR by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 10AC8609
Newark Mosfet, N And P-Ch, 30V, 7A, Tsmt, Transistor Polarity:N And P Channel, Continuous Drain Current Id:7A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.022Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.5V, Power Rohs Compliant: Yes |Rohm QH8MA3TCR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 5162
  • 1 $0.7700
  • 10 $0.6850
  • 25 $0.6130
  • 50 $0.5400
  • 100 $0.4670
  • 250 $0.4280
  • 500 $0.3900
  • 1,000 $0.3320
$0.3320 / $0.7700 Buy Now
DISTI # QH8MA3TCRCT-ND
DigiKey MOSFET N/P-CH 30V 7A/5.5A TSMT8 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.7500
  • 10 $0.6500
  • 100 $0.4500
  • 500 $0.3760
  • 1,000 $0.3200
  • 3,000 $0.2850
  • 6,000 $0.2700
  • 9,000 $0.2500
  • 30,000 $0.2475
$0.2475 / $0.7500 Buy Now
DISTI # QH8MA3TCR
Avnet Americas Trans MOSFET N-CH/P-CH 30V±7A@N Channel/±5.5A@P Channel 8-Pin TSMT Emboss T/R - Tape and Reel (Alt: QH8MA3TCR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.2891
  • 6,000 $0.2812
  • 12,000 $0.2732
  • 18,000 $0.2653
  • 24,000 $0.2574
  • 30,000 $0.2534
$0.2534 / $0.2891 Buy Now
DISTI # 755-QH8MA3TCR
Mouser Electronics MOSFET 30V N+P Ch MOSFET RoHS: Compliant 5149
  • 1 $0.7700
  • 10 $0.6590
  • 100 $0.4490
  • 500 $0.3840
  • 1,000 $0.3270
  • 3,000 $0.2910
  • 6,000 $0.2690
  • 9,000 $0.2500
  • 24,000 $0.2470
$0.2470 / $0.7700 Buy Now
Future Electronics MOSFET 30V N+P Ch MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 3,000 $0.2650
  • 6,000 $0.2550
  • 9,000 $0.2550
  • 12,000 $0.2500
  • 15,000 $0.2450
$0.2450 / $0.2650 Buy Now
Quest Components   4767
  • 1 $1.2500
  • 1,601 $0.4375
  • 3,430 $0.3750
$0.3750 / $1.2500 Buy Now
DISTI # QH8MA3TCR
TME Transistor: N/P-MOSFET, unipolar, 30/-30V, 7/-5.5A, Idm: 18A, 2.5W Min Qty: 3 0
  • 3 $0.2860
  • 25 $0.2700
  • 100 $0.2370
  • 500 $0.2150
  • 3,000 $0.2000
$0.2000 / $0.2860 RFQ
DISTI # QH8MA3TCR
Avnet Asia Trans MOSFET N-CH/P-CH 30V±7A@N Channel/±5.5A@P Channel 8-Pin TSMT Emboss T/R (Alt: QH8MA3TCR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days 0
RFQ

CAD Models for QH8MA3TCR by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for QH8MA3TCR by ROHM Semiconductor

QH8MA3TCR
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
16 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Avalanche Energy Rating (Eas)
1.8 mJ
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain-source On Resistance-Max
0.029 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-F8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL AND P-CHANNEL
Pulsed Drain Current-Max (IDM)
18 A
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. QH8MA3TCR
    ROHM Semiconductor
    Power Field-Effect Transistor,
    VS

Related Parts for QH8MA3TCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QH8MA3TCR by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QH8MA3TCR by ROHM Semiconductor

  • Please alert me when QH8MA3TCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following QH8MA3TCR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QH8MA3TCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following QH8MA3TCR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QH8MA3TCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QH8MA3TCR by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: