Part Details for QH-43N by Cobham RFMW Solutions
Overview of QH-43N by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for QH-43N
QH-43N CAD Models
QH-43N Part Data Attributes
|
QH-43N
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
QH-43N
Cobham RFMW Solutions
90 Degree Hybrid Coupler, 2600MHz Min, 5200MHz Max, 0.2dB Insertion Loss-Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 47.78 dBm | |
Insertion Loss-Max | 0.2 dB | |
Operating Frequency-Max | 5200 MHz | |
Operating Frequency-Min | 2600 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.38 |