There are no models available for this part yet.
Overview of QGS6014R by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QGS6014R by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
553-QGS6014RTR-ND
|
DigiKey | MDL 5G DUAL PORT 4PAIR POE 60W Min Qty: 700 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7036 | Buy Now | |
DISTI #
QGS6014R
|
Avnet Americas | 10/100/1000/2.5G/5G Base-T Transformer 1CT:1CT 1500VAC 48-Pin SMD T/R - Tape and Reel (Alt: QGS6014R) RoHS: Compliant Min Qty: 700 Package Multiple: 350 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
000000000006368782
|
Sager | YAGEO SMD-5G-Dual port-4Pair PoE 60W- 0 to 70? | 0 |
|
Buy Now |