Part Details for QGPK332MFB by Switchcraft Conxall
Overview of QGPK332MFB by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for QGPK332MFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C1351
|
Newark | Qg Patchbay, 3.5"ht, 19" Rack Loaded With E Series Qg Connectors |Switchcraft/conxall QGPK332MFB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$350.3600 / $425.1000 | Buy Now |
DISTI #
QGPK332MFB-ND
|
DigiKey | CONN PATCHBAY 16FMAL/16MALE 3.5" Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$314.5400 | Buy Now |
DISTI #
502-QGPK332MFB
|
Mouser Electronics | Patch Panels XLR Patchbay 16 Male/16 Female RoHS: Not Compliant | 1 |
|
$338.6500 / $362.0100 | Buy Now |
DISTI #
70931588
|
RS | QG PATCHBAY 3.5 | Switchcraft QGPK332MFB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$402.9900 / $474.0800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$314.3600 / $338.6800 | Buy Now |
DISTI #
000000000000697875
|
Sager | Patch Panels XLR Patchbay 16 Male/16 Female Min Qty: 1 | 0 |
|
$340.0100 / $373.0600 | Buy Now |
Part Details for QGPK332MFB
QGPK332MFB CAD Models
QGPK332MFB Part Data Attributes:
|
QGPK332MFB
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
QGPK332MFB
Switchcraft Conxall
Audio/RCA Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Body Breadth | 3.47 inch | |
Body Depth | 5.34 inch | |
Body Length | 19 inch | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Style | RND PIN-SKT | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 32 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |