Part Details for QGPK1BX by Switchcraft Conxall
Overview of QGPK1BX by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QGPK1BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N2142
|
Newark | Qg Panel, 1Ru Rear Mount, Rohs |Switchcraft/conxall QGPK1BX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.9100 / $175.8300 | Buy Now |
DISTI #
QGPK1BX-ND
|
DigiKey | CONN PATCHBAY BLANK PANEL 1.75" Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.4800 | Buy Now |
DISTI #
502-QGPK1BX
|
Mouser Electronics | Patch Panels QG PANEL 1RU REAR R RoHS: Compliant | 3 |
|
$120.1200 / $167.3500 | Buy Now |
DISTI #
70316406
|
RS | XLR 16 Port Audio Patch Panel, 2U Rack Height | Switchcraft QGPK1BX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$138.7200 / $161.3100 | RFQ |
|
Onlinecomponents.com | XLR 16 Port Audio Patch Panel - 1RU Rear Mount. RoHS: Compliant |
13 In Stock |
|
$113.7000 / $166.5200 | Buy Now |
DISTI #
77691594
|
Verical | Accessories, Blank Panel Min Qty: 1 Package Multiple: 1 Date Code: 2407 | Americas - 12 |
|
$156.3072 / $205.3268 | Buy Now |
DISTI #
000000000002482999
|
Sager | Patch Panels QG PANEL 1RU REAR R Min Qty: 1 | 0 |
|
$129.9200 / $148.7500 | Buy Now |
|
Master Electronics | XLR 16 Port Audio Patch Panel - 1RU Rear Mount. RoHS: Compliant |
13 In Stock |
|
$113.7000 / $166.5200 | Buy Now |
Part Details for QGPK1BX
QGPK1BX CAD Models
QGPK1BX Part Data Attributes
|
QGPK1BX
Switchcraft Conxall
Buy Now
|
Compare Parts:
QGPK1BX
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |