Part Details for QGP362 by Switchcraft Conxall
Overview of QGP362 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QGP362
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QGP362-ND
|
DigiKey | CONN PLUG FMALE XLR 3POS SOLDER Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.5356 | Buy Now |
DISTI #
502-QGP362
|
Mouser Electronics | XLR Connectors QG CONN PROFESSIONAL RoHS: Not Compliant | 0 |
|
$20.2200 / $25.9800 | Order Now |
DISTI #
SWCQGP-3-62
|
Heilind Electronics | Americas - 56 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$13.2900 / $25.2800 | Buy Now |
DISTI #
SWCQGP-3-62
|
Interstate Connecting Components | 18 |
|
Buy Now | ||
DISTI #
000000000000070904
|
Sager | XLR Connectors QG CONN PROFESSIONAL | 0 |
|
Buy Now |
Part Details for QGP362
QGP362 CAD Models
QGP362 Part Data Attributes
|
QGP362
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
QGP362
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Printed Wiring Pin and Solid Lead Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |