Part Details for QGP323 by Switchcraft Conxall
Overview of QGP323 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QGP323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C8646
|
Newark | Connector, Rohs |Switchcraft/conxall QGP323 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5900 / $23.4400 | Buy Now |
DISTI #
QGP323-ND
|
DigiKey | CONN RCPT MALE XLR 3P SOLDER CUP Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5308 | Buy Now |
DISTI #
502-QGP323
|
Mouser Electronics | XLR Connectors QG CONN PROFESSIONAL RoHS: Not Compliant | 0 |
|
$13.4800 | Order Now |
|
Onlinecomponents.com | Circular Connector Receptacle - 3 Position - Male Pins - Solder Cup - 3 Terminal - 1 Port. RoHS: Compliant |
200 In Stock |
|
$12.8600 / $24.9700 | Buy Now |
DISTI #
76060469
|
Verical | Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port Bag Min Qty: 3 Package Multiple: 1 Date Code: 2350 | Americas - 194 |
|
$16.5398 / $30.7891 | Buy Now |
DISTI #
QGP323
|
TTI | XLR Connectors QG CONN PROFESSIONAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 128 In Stock |
|
$12.8600 / $24.9700 | Buy Now |
DISTI #
000000000000070903
|
Sager | XLR Connectors QG CONN PROFESSIONAL | 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector Receptacle - 3 Position - Male Pins - Solder Cup - 3 Terminal - 1 Port. RoHS: Compliant |
200 In Stock |
|
$12.8600 / $24.9700 | Buy Now |
Part Details for QGP323
QGP323 CAD Models
QGP323 Part Data Attributes
|
QGP323
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
QGP323
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Printed Wiring Pin and Solid Lead Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | POLARIZING | |
Body Depth | 2.78 inch | |
Body Diameter | 0.74 inch | |
Body/Shell Style | PLUG | |
Configuration | 1X1 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER |