Part Details for QGH705MOB by Quantum Storage Systems
Overview of QGH705MOB by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QGH705MOB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ8170
|
Newark | Mobile Giant Stack Container, Bin Colour:-, External Height:12.44", External Width:19.88", External Depth:15.25", Carrying Capacity:250Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QGH705MOB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |