Part Details for QG78R19-85.000MHZ by Q-TECH Corporation
Overview of QG78R19-85.000MHZ by Q-TECH Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for QG78R19-85.000MHZ
QG78R19-85.000MHZ CAD Models
QG78R19-85.000MHZ Part Data Attributes
|
QG78R19-85.000MHZ
Q-TECH Corporation
Buy Now
Datasheet
|
Compare Parts:
QG78R19-85.000MHZ
Q-TECH Corporation
LVHCMOS Output Clock Oscillator, 85MHz Nom, J-LEADED, SMD, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | Q-TECH CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TR, EMBOSSED, 7/13 INCH; TUBE | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 85 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVHCMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 13.97mm x 8.89mm x 4.32mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |