There are no models available for this part yet.
Overview of QG5FD by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QG5FD by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SWCQG5FD
|
Heilind Electronics | Americas - 899 in Stock |
|
$9.8906 / $12.6600 | Buy Now | ||
Onlinecomponents.com | Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port RoHS: Compliant |
57 In Stock |
|
$9.5500 / $13.0500 | Buy Now | ||
DISTI #
51703580
|
Verical | Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 1905 | Americas - 56 |
|
$12.7010 / $16.9650 | Buy Now | |
DISTI #
SWCQG5FD
|
Interstate Connecting Components | 299 |
|
$9.8906 / $12.6600 | Buy Now | ||
DISTI #
000000000000070898
|
Sager | XLR Connectors | 0 |
|
Buy Now | ||
Master Electronics | Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port RoHS: Compliant |
57 In Stock |
|
$9.5500 / $13.0500 | Buy Now |
CAD Models for QG5FD by Switchcraft Conxall
Part Data Attributes for QG5FD by Switchcraft Conxall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Body Depth
|
1.22 inch
|
Configuration
|
1X1 VERTICAL
|
Connector Type
|
XLR
|
Contact Gender
|
FEMALE
|
Contact Style
|
RND PIN-SKT
|
Insulator Color
|
GREEN
|
Insulator Material
|
POLYESTER
|
Mounting Option 1
|
DETENT
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Poles
|
5
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|
Polarization Key
|
POLARIZED KEY
|
Shell Material
|
STAINLESS STEEL
|
Terminal Length
|
0.24 inch
|
Termination Type
|
SOLDER
|