Part Details for QG5000PSL9TP by Intel Corporation
Overview of QG5000PSL9TP by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for QG5000PSL9TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CACHE CONTROLLER WITH RAM, CMOS, PBGA1432 | 157 |
|
$12.3200 / $17.3250 | Buy Now |
Part Details for QG5000PSL9TP
QG5000PSL9TP CAD Models
QG5000PSL9TP Part Data Attributes
|
QG5000PSL9TP
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
QG5000PSL9TP
Intel Corporation
Cache Controller with Ram, CMOS, PBGA1432, 42.50 X 42.50 MM, FCBGA-1432
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | 42.50 X 42.50 MM, FCBGA-1432 | |
Pin Count | 1432 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 1.53 V AC SUPPLY ; INTLO00028 | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Bus Compatibility | PCI | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B1432 | |
Length | 42.5 mm | |
Low Power Mode | YES | |
Number of Banks | 4 | |
Number of Terminals | 1432 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.455 V | |
Supply Voltage-Nom | 1.53 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.092 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 42.5 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, CACHE CONTROLLER WITH RAM |