Part Details for QG204B by Secos Corporation
Overview of QG204B by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for QG204B
QG204B CAD Models
QG204B Part Data Attributes
|
QG204B
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
QG204B
Secos Corporation
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SECOS CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for QG204B
This table gives cross-reference parts and alternative options found for QG204B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QG204B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F2GFF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | QG204B vs F2GFF4 |
ES2GAF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | QG204B vs ES2GAF3 |
US2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMB, 2 PIN | Rugao Dachang Electronics Co Ltd | QG204B vs US2G |
S2GA-TR2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | QG204B vs S2GA-TR2G |
SUF204A-C | 2A, 400V, SILICON, RECTIFIER DIODE, SMA, 2 PIN | Secos Corporation | QG204B vs SUF204A-C |
SMF204A | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMA, 2 PIN | Secos Corporation | QG204B vs SMF204A |
S2G-TM4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | QG204B vs S2G-TM4G |
S2GALH | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | QG204B vs S2GALH |
TSD2GHR5G | Rectifier Diode, | Taiwan Semiconductor | QG204B vs TSD2GHR5G |
US2G-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | QG204B vs US2G-HF |