Part Details for QG1340472Y-M04-TR by Foxconn
Results Overview of QG1340472Y-M04-TR by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QG1340472Y-M04-TR Information
QG1340472Y-M04-TR by Foxconn is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for QG1340472Y-M04-TR
QG1340472Y-M04-TR CAD Models
QG1340472Y-M04-TR Part Data Attributes
|
QG1340472Y-M04-TR
Foxconn
Buy Now
Datasheet
|
Compare Parts:
QG1340472Y-M04-TR
Foxconn
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, White Insulator, Plug,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.146 inch | |
Body Depth | 0.047 inch | |
Body Length | 0.358 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.683 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0556 N |
Alternate Parts for QG1340472Y-M04-TR
This table gives cross-reference parts and alternative options found for QG1340472Y-M04-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QG1340472Y-M04-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KX15-40-N5E-RE | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, LEAD FREE | QG1340472Y-M04-TR vs KX15-40-N5E-RE |
KX15-40-K5E-RE | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, LEAD FREE | QG1340472Y-M04-TR vs KX15-40-K5E-RE |
P50L-040P-AS-DA | 3M Interconnect | $11.2737 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, ROHS COMPLIANT | QG1340472Y-M04-TR vs P50L-040P-AS-DA |
P50-040P-S20-EA | 3M Interconnect | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | QG1340472Y-M04-TR vs P50-040P-S20-EA |
6-5179230-1 | TE Connectivity | Check for Price | HEADER CONNECTOR,PCB MNT,PLUG,40 CONTACTS,SKT,0.031 PITCH,SURFACE MOUNT TERMINAL,LOCKING | QG1340472Y-M04-TR vs 6-5179230-1 |
QT500406-L020-9F | Foxconn | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, LEAD FREE | QG1340472Y-M04-TR vs QT500406-L020-9F |
P51L-040P-A-DA | 3M Interconnect | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | QG1340472Y-M04-TR vs P51L-040P-A-DA |
53627-0472 | Molex | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, LEAD FREE | QG1340472Y-M04-TR vs 53627-0472 |
QG1340471Y-M04-TR | Foxconn | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, White Insulator, Plug, | QG1340472Y-M04-TR vs QG1340471Y-M04-TR |