Part Details for QFWC-05-05 by Qualtek Electronics Corporation
Overview of QFWC-05-05 by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QFWC-05-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0574
|
Newark | Adaptor, Nema 1-15P-Usb A Rcpt, 264V, Convert From:Nema 1-15P, Convert To:Usb Type A Receptacle, Current Rating:1.2A, Connector Colour:Black, Connector Body Material:-, Voltage Rating Vac:264V, Product Range:Qfwc Series Rohs Compliant: Yes |Qualtek Electronics QFWC-05-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$3.6700 / $3.9800 | Buy Now |
DISTI #
Q1252-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 5W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2491 In Stock |
|
$3.1918 / $3.7400 | Buy Now |
DISTI #
562-QFWC-05-05
|
Mouser Electronics | Wall Mount AC Adapters RoHS: Compliant | 298 |
|
$3.4100 / $3.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$3.1000 | Buy Now |
|
Onlinecomponents.com | Single Output USB External Plug In Adapters RoHS: Compliant |
19 In Stock 5 Factory Stock |
|
$3.1900 / $5.1900 | Buy Now |
DISTI #
60871357
|
Verical | Single Output USB External Plug In Adapters RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2107 | Americas - 15 |
|
$4.2770 / $6.7470 | Buy Now |
DISTI #
000000000006255160
|
Sager | Wall Mount AC Adapters | 0 |
|
Buy Now | |
|
Master Electronics | Single Output USB External Plug In Adapters RoHS: Compliant |
19 In Stock 5 Factory Stock |
|
$3.1900 / $5.1900 | Buy Now |