Part Details for QFWB-65-12-US01 by Qualtek Electronics Corporation
Overview of QFWB-65-12-US01 by Qualtek Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QFWB-65-12-US01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4674
|
Newark | Adapter, Ac-Dc, 12V, 5A, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:65W, Output Voltage - Output 1:12V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Plug Type:Us |Qualtek Electronics QFWB-65-12-US01 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
Q1185-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 60W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1029 In Stock |
|
$14.5936 / $17.5700 | Buy Now |
DISTI #
562-QFWB-65-12-US01
|
Mouser Electronics | Wall Mount AC Adapters 65W 12VDC US PLUG WALL MOUNT ADAPTER RoHS: Compliant | 401 |
|
$14.5000 / $17.5700 | Buy Now |
|
Onlinecomponents.com | AC/DC External Wall Mount (Class II) Adapter - Fixed Blade Input Type - 100 to 240 VAC Input - 5A 12V Output - 60 W - 47.2" (1.20m) Cord Length. RoHS: Compliant |
500 On Order |
|
$13.8000 / $19.5000 | Buy Now |
|
Master Electronics | AC/DC External Wall Mount (Class II) Adapter - Fixed Blade Input Type - 100 to 240 VAC Input - 5A 12V Output - 60 W - 47.2" (1.20m) Cord Length. RoHS: Compliant |
500 On Order |
|
$13.8000 / $19.5000 | Buy Now |
|
Neutron USA | Wall Mount AC Adapter, 65W 12VDC 5A, AC: US PLUG, DC: Str Barrel 2.1x5.5mm | 50 |
|
$49.9900 | Buy Now |