Part Details for QFS270-72+QFS400GY by Quantum Storage Systems
Overview of QFS270-72+QFS400GY by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QFS270-72+QFS400GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK4125
|
Newark | Tip-Out Bin Stand, 18 Bin, Gray, 500Lb, No. Of Bins:18, Height:75", Width:16", Length:23.625", Load Capacity:500Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QFS270-72+QFS400GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,685.3500 | Buy Now |