Part Details for QFS248-76+QFS400IV by Quantum Storage Systems
Overview of QFS248-76+QFS400IV by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QFS248-76+QFS400IV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5954
|
Newark | Double Sided Mobile Stand, 14Bins, Ivory, Length:23.625", Width:16", Height:52", No. Of Bins:14, Bin Colour:Ivory, Stand Material:14 Gauge Steel, Load Capacity:500Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QFS248-76+QFS400IV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,008.1500 | Buy Now |