Part Details for QFS-270-72IV by Quantum Storage Systems
Overview of QFS-270-72IV by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QFS-270-72IV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK4100
|
Newark | Tip-Out Bin Stand, 72 Bins, 600Lb, Ivory, Length:20.25", Width:23.625", Height:75", No. Of Bins:72, Bin Colour:Ivory, Stand Material:14 Gauge Steel, Load Capacity:600Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QFS-270-72IV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$3,386.3600 | Buy Now |