Part Details for QFS-078-04.25-H-D-PC4-P by Samtec Inc
Overview of QFS-078-04.25-H-D-PC4-P by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QFS-078-04.25-H-D-PC4-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QFS-078-04.25-H-D-PC4-P-ND
|
DigiKey | CONN RCPT 156POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.8700 | Buy Now |
DISTI #
QFS-078-04.25-H-D-
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 8Power/156Signal POS Solder ST Thru-Hole/SMD - Trays (Alt: QFS-078-04.25-H-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$23.9800 / $33.8700 | Buy Now |
DISTI #
200-QFS0780425HDPC4P
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip | 0 |
|
$21.9300 / $30.8600 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$22.8000 / $39.6800 | Buy Now |
DISTI #
000000000003082020
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$21.9300 / $33.8700 | Buy Now |
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$22.8000 / $39.6800 | Buy Now |
DISTI #
5cd91158cd7c1c4c386859a8
|
Samtec | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tray | 0 |
|
$13.7600 / $33.8700 | Buy Now |