Part Details for QFS-026-04.25-H-D-PC4 by Samtec Inc
Overview of QFS-026-04.25-H-D-PC4 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QFS-026-04.25-H-D-PC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P2156
|
Newark | Qfs-026-04.25-H-D-Pc4/ Tray Rohs Compliant: Yes |Samtec QFS-026-04.25-H-D-PC4 RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3100 / $9.3500 | Buy Now |
DISTI #
SAM8148-ND
|
DigiKey | CONN RCPT 52POS SMD GOLD Min Qty: 52 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.5900 | Buy Now |
DISTI #
QFS-026-04.25-H-D-
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 8Power/52Signal POS Solder ST Thru-Hole/SMD - Trays (Alt: QFS-026-04.25-H-D-) RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 2 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
200-QFS0260425HDPC4
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 38 |
|
$14.2100 / $16.6000 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$17.0300 / $24.8200 | Buy Now |
DISTI #
000000000002681906
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip Min Qty: 52 | 0 |
|
$7.5500 / $16.5900 | Buy Now |
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$17.0300 / $24.8200 | Buy Now |
DISTI #
5cd911e4cd7c1c4c3868f6dc
|
Samtec | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant Min Qty: 52 Lead time: 1 Weeks, 1 Days Container: Tray | 0 |
|
$6.4600 / $16.5900 | Buy Now |
Part Details for QFS-026-04.25-H-D-PC4
QFS-026-04.25-H-D-PC4 CAD Models
QFS-026-04.25-H-D-PC4 Part Data Attributes
|
QFS-026-04.25-H-D-PC4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QFS-026-04.25-H-D-PC4
Samtec Inc
Board Stacking Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 2 MM, Q2 | |
Body Breadth | 0.32 inch | |
Body Depth | 0.293 inch | |
Body Length | 1.347 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S52P8 | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.48 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Power) | 4 A | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for QFS-026-04.25-H-D-PC4
This table gives cross-reference parts and alternative options found for QFS-026-04.25-H-D-PC4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QFS-026-04.25-H-D-PC4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QFS-026-01-H-D-RA-PC4-TR | Board Connector | Samtec Inc | QFS-026-04.25-H-D-PC4 vs QFS-026-01-H-D-RA-PC4-TR |
QFS-026-04.25-L-D-PC4-P-TR | Board Connector, 34 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Samtec Inc | QFS-026-04.25-H-D-PC4 vs QFS-026-04.25-L-D-PC4-P-TR |
QFS-026-02-S-D-RA-PC4-TR | Board Connector | Samtec Inc | QFS-026-04.25-H-D-PC4 vs QFS-026-02-S-D-RA-PC4-TR |
QFS-026-01-S-D-RA-PC4-TR | Board Connector | Samtec Inc | QFS-026-04.25-H-D-PC4 vs QFS-026-01-S-D-RA-PC4-TR |