Part Details for QFS-026-04.25-H-D-PC4-P-TR by Samtec Inc
Results Overview of QFS-026-04.25-H-D-PC4-P-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QFS-026-04.25-H-D-PC4-P-TR Information
QFS-026-04.25-H-D-PC4-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QFS-026-04.25-H-D-PC4-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QFS-026-04.25-H-D-PC4-P-TR-ND
|
DigiKey | CONN RCPT 52POS SMD GOLD Min Qty: 150 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.4900 | Buy Now |
DISTI #
QFS-026-04.25-H-D-PC4-P-TR
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 8Power/52Signal POS Solder ST Thru-Hole/SMD T/R - Tape and Re... more RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$7.7345 / $13.6619 | Buy Now |
DISTI #
200-S0260425HDPC4PTR
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2(TM) High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$11.2400 / $13.0900 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$9.8400 / $19.2400 | Buy Now |
DISTI #
000000000003232240
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$11.2400 / $18.4500 | Buy Now |
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$9.8400 / $19.2400 | Buy Now |