Part Details for QFS-026-02-H-D-RA by Samtec Inc
Results Overview of QFS-026-02-H-D-RA by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QFS-026-02-H-D-RA Information
QFS-026-02-H-D-RA by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QFS-026-02-H-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QFS-026-02-H-D-RA-ND
|
DigiKey | CONN RCPT 52POS R/A SMD GOLD Min Qty: 32 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.6800 | Buy Now |
DISTI #
QFS-026-02-H-D-RA
|
Avnet Americas | QFS .635MM STRIPS - Trays (Alt: QFS-026-02-H-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$16.6016 / $20.1655 | Buy Now |
DISTI #
200-QFS02602HDRA
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2(TM) High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$12.2900 / $24.1400 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$12.7900 / $25.1700 | Buy Now |
DISTI #
5cd91163cd7c1c4c386864cd
|
Samtec | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tray | 0 |
|
$10.3600 / $24.1400 | Buy Now |
DISTI #
000000000003604092
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$14.6400 / $24.1400 | Buy Now |
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$12.7900 / $25.1700 | Buy Now |
Part Details for QFS-026-02-H-D-RA
QFS-026-02-H-D-RA CAD Models
QFS-026-02-H-D-RA Part Data Attributes
|
QFS-026-02-H-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QFS-026-02-H-D-RA
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | Q2 | |
Board Mounting Option | PEG | |
Body Breadth | 0.32 inch | |
Body Depth | 0.649 inch | |
Body Length | 1.33 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .14 | |
Mounting Option 2 | GUIDE HOLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.048 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 |
Alternate Parts for QFS-026-02-H-D-RA
This table gives cross-reference parts and alternative options found for QFS-026-02-H-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QFS-026-02-H-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QFS-026-01-H-D-EM2 | Samtec Inc | Check for Price | Board Connector | QFS-026-02-H-D-RA vs QFS-026-01-H-D-EM2 |
QFS-026-04.25-L-D-P | Samtec Inc | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | QFS-026-02-H-D-RA vs QFS-026-04.25-L-D-P |
QFS-026-01-L-D-EM2 | Samtec Inc | $10.6957 | Board Connector | QFS-026-02-H-D-RA vs QFS-026-01-L-D-EM2 |
QFS-026-04.25-L-D-A-GP-FR | Samtec Inc | $6.5168 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Hole .14, Black Insulator, Socket, | QFS-026-02-H-D-RA vs QFS-026-04.25-L-D-A-GP-FR |
QFS-026-01-L-D-EM2-TR | Samtec Inc | Check for Price | Board Connector | QFS-026-02-H-D-RA vs QFS-026-01-L-D-EM2-TR |
QFS-026-01-S-D-EM2 | Samtec Inc | $13.6958 | Board Connector | QFS-026-02-H-D-RA vs QFS-026-01-S-D-EM2 |
QFS-026-06.25-SL-D-P | Samtec Inc | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | QFS-026-02-H-D-RA vs QFS-026-06.25-SL-D-P |