Part Details for QFR1212GHE by Delta Electronics Inc
Results Overview of QFR1212GHE by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for QFR1212GHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-QFR1212GHE
|
Mouser Electronics | DC Fans DC Axial Fan, 120x38mm, 12VDC RoHS: Compliant | 27 |
|
$24.2300 / $33.2200 | Buy Now |
Part Details for QFR1212GHE
QFR1212GHE CAD Models
QFR1212GHE Part Data Attributes
|
QFR1212GHE
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
QFR1212GHE
Delta Electronics Inc
Fan/Blower,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 210.38 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 120 mm | |
Life Expectancy | 50000 h | |
Noise | 68 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 29.179 mmH2O | |
Rated Current | 2.7 A | |
Rated Power | 32.4 W | |
Rated Voltage | 12 V | |
Speed | 6000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 330 g | |
Width | 120 mm |