Part Details for QFR0824HHP5 by Delta Electronics Inc
Overview of QFR0824HHP5 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QFR0824HHP5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-QFR0824HHP5-ND
|
DigiKey | AXIAL 80X80X25.4MM 24V PWM IP55 Min Qty: 1 Lead time: 32 Weeks Container: Box |
270 In Stock |
|
$21.9660 / $34.9800 | Buy Now |
DISTI #
108-QFR0824HHP5
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 24VDC, 39.6CFM, 2.4W, 36.4dBA, 3300RPM, Tach/PWM, IP55 RoHS: Compliant | 270 |
|
$21.9600 / $34.9800 | Buy Now |
DISTI #
75114408
|
RS | Axial Square-80mm L x 80mm H x 25mm W 24VDC 4 Leads Speed Sensor PWM IP55 | Delta Electronics QFR0824HHP5 RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 135 | 0 |
|
$20.9200 | Buy Now |