Part Details for QFR0812SH-F00 by Delta Electronics Inc
Overview of QFR0812SH-F00 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Price & Stock for QFR0812SH-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8696
|
Newark | Axial Fan, 80Mm, 12V, 54.57Cfm, 41.2Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:25.4Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:54.57Cfm, Noise Rating:41.2Dba, Power Rating:3.96W Rohs Compliant: Yes |Delta Electronics QFR0812SH-F00 Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1500 | Buy Now |
DISTI #
603-1463-ND
|
DigiKey | FAN AXIAL 80X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
11760 In Stock |
|
$10.4624 / $13.0700 | Buy Now |
DISTI #
108-QFR0812SH-F00
|
Mouser Electronics | DC Fans Tubeaxial Fan, 80x25.4mm, 12VDC, Ball, 3-Lead Wires, Lock Rotor Sensor, Tach RoHS: Compliant | 426 |
|
$10.4600 / $13.0700 | Buy Now |
DISTI #
75113883
|
RS | Axial Square-80mm L x 80mm H x 25.4 mm W 12VDC 3 Leads Speed Sensor | Delta Electronics QFR0812SH-F00 RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9800 | RFQ |
|
Neutron USA | DC Fans 80x80x25.4mm 12V DC Fan w/ Speed Sensor (Tach) | 0 |
|
$82.7200 | Buy Now |
Part Details for QFR0812SH-F00
QFR0812SH-F00 CAD Models
QFR0812SH-F00 Part Data Attributes:
|
QFR0812SH-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
QFR0812SH-F00
Delta Electronics Inc
12V DC FAN 80X80X25.4 MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 54.57 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 25.4 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 45.2 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 8.4 mmH2O | |
Rated Current | 0.5 A | |
Rated Power | 6 W | |
Rated Voltage | 12 V | |
Speed | 4300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 115 g | |
Width | 80 mm |