Part Details for QFR0812MJ-00P0 by Eltek
Overview of QFR0812MJ-00P0 by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP100P04PDG-E2-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP100P04PLG-E2-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP100P04PDG-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25ZP, /Embossed Tape |
Price & Stock for QFR0812MJ-00P0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QFR0812MJ-00P0
|
Avnet Americas | AXIAL SQUARE-80MM L X 80MM H X 25.4MM W 12VDC 4 WIRE LEADS SPEED SENSOR (TACH) PWM CONTROL (Alt: QFR0812MJ-00P0) Min Qty: 135 Package Multiple: 135 | 0 |
|
$15.7634 | Buy Now |