Part Details for QFR0624EHP6 by Eltek
Results Overview of QFR0624EHP6 by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QFR0624EHP6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QFR0624EHP6
|
Avnet Americas | AXIAL SQUARE-60MM L X 60MM H X 25.4MM W 24VDC 4 WIRE LEADS SPEED SENSOR (TACH) PWM CONTROL IP68 - Tr... more Min Qty: 180 Package Multiple: 180 Container: Tray | 0 |
|
$22.1613 / $25.0384 | Buy Now |