QFP5RN1NM4PYBB
Radiall
Description: Rectangular Connector,

Overview of QFP5RN1NM4PYBB by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for QFP5RN1NM4PYBB by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # 501-QFP5RN1NM4PYBB
Mouser Electronics Rectangular MIL Spec Connectors RECEPTACLE BOX MOUNT WITH PIN NON-ENVIRONMENTAL 3#20, 1#12 INSERT WITH GOLD FINISH STRAIGHT PC TAIL CONTACTS 0
  • 1 $62.6900
  • 10 $59.0000
  • 25 $57.1600
  • 50 $53.4700
  • 100 $50.7500
$50.7500 / $62.6900 Order Now

CAD Models for QFP5RN1NM4PYBB by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QFP5RN1NM4PYBB by Radiall

QFP5RN1NM4PYBB
Radiall
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.846 inch
Body Depth
0.997 inch
Body Length
0.846 inch
Body/Shell Style
RECEPTACLE
Connector Type
MULTIWAY RACK AND PANEL CONNECTOR
Contact Gender
MALE
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
23 A
Shell Finish
NICKEL
Termination Type
SOLDER
Total Number of Contacts
4
Want to compare parts?
  1. QFP5RN1NM4PYBB
    Radiall
    Rectangular Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QFP5RN1NM4PYBB by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QFP5RN1NM4PYBB by Radiall

  • Please alert me when QFP5RN1NM4PYBB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QFP5RN1NM4PYBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QFP5RN1NM4PYBB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QFP5RN1NM4PYBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QFP5RN1NM4PYBB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QFP5RN1NM4PYBB by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: