Part Details for QFN10001BEGNHWS by Vishay Intertechnologies
Overview of QFN10001BEGNHWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QFN10001BEGNHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QFN10001BEGNHWS
|
Avnet Americas | Resistor Thin Film 0202 10kOhm 0.1% 1/40W ±25ppm/°C Molded Waffle - Waffle Pack (Alt: QFN10001BEGNHWS) Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for QFN10001BEGNHWS
QFN10001BEGNHWS CAD Models
QFN10001BEGNHWS Part Data Attributes
|
QFN10001BEGNHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
QFN10001BEGNHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.025W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.51 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.025 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for QFN10001BEGNHWS
This table gives cross-reference parts and alternative options found for QFN10001BEGNHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QFN10001BEGNHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WQFM10310001B | RES,SMT,THIN FILM,10K OHMS,100WV,.1% +/-TOL,-25,25PPM TC,0202 CASE | Vishay Electro-Films | QFN10001BEGNHWS vs WQFM10310001B |