Part Details for QF1206H5A00T by AEM Inc
Overview of QF1206H5A00T by AEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QF1206H5A00T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8018
|
Newark | Automotive Fuse, Slow Blow, 5A, 32Vdc Rohs Compliant: Yes |Aem QF1206H5A00T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2995 |
|
$0.7800 / $1.2200 | Buy Now |
DISTI #
QF1206H5A00T
|
Avnet Americas | Fuse Chip 5A 32VDC Slow Blow 2-Pin Surface Mount T/R - Tape and Reel (Alt: QF1206H5A00T) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1090 / $0.1910 | Buy Now |
|
Onlinecomponents.com | Automotive SMD Fuse - Slow Blow - 5.00A - Max 32VDC - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1332 / $0.2941 | Buy Now |
DISTI #
QF1206H5A00T
|
Avnet Abacus | Fuse Chip 5A 32VDC Slow Blow 2-Pin Surface Mount T/R - Tape and Reel (Alt: QF1206H5A00T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |