Part Details for QF1206G2A00T by AEM Inc
Overview of QF1206G2A00T by AEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QF1206G2A00T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ7998
|
Newark | Automotive Fuse, Fast Acting, 2A, 65Vdc Rohs Compliant: Yes |Aem QF1206G2A00T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2995 |
|
$0.7000 / $1.1000 | Buy Now |
DISTI #
QF1206G2A00T
|
Avnet Americas | Fuse Chip 2A 65VDC Fast Acting 2-Pin Surface Mount T/R - Tape and Reel (Alt: QF1206G2A00T) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0989 / $0.1736 | Buy Now |
|
Onlinecomponents.com | Automotive SMD Fuse - Fast Acting - 2.00A - Max 65VDC - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1163 / $0.2597 | Buy Now |
DISTI #
QF1206G2A00T
|
Avnet Abacus | Fuse Chip 2A 65VDC Fast Acting 2-Pin Surface Mount T/R (Alt: QF1206G2A00T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |