Part Details for QF1.4-U0200/05 by Vectron International
Overview of QF1.4-U0200/05 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QF1.4-U0200/05
QF1.4-U0200/05 CAD Models
QF1.4-U0200/05 Part Data Attributes:
|
QF1.4-U0200/05
Vectron International
Buy Now
Datasheet
|
Compare Parts:
QF1.4-U0200/05
Vectron International
Crystal Filter, 1 Function(s), 1.4MHz, Monolithic
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | unknown | |
Additional Feature | 6 POLE | |
Band Width (+/- delta f) | 2.5 kHz | |
Center or Cutoff Frequency (fo/fc) | 1.4 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 22.5 mm | |
Input/Output Impedance | 1000 OHM//75 | |
Insertion Loss-Max | 5 dB | |
Length | 76.2 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C |