Part Details for QF1.4-L0235/05 by Microsemi Corporation
Overview of QF1.4-L0235/05 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QF1.4-L0235/05
QF1.4-L0235/05 CAD Models
QF1.4-L0235/05 Part Data Attributes
|
QF1.4-L0235/05
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
QF1.4-L0235/05
Microsemi Corporation
Crystal Filter, 1 Function(s), 1.4MHz,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Additional Feature | 10 POLE | |
Center or Cutoff Frequency (fo/fc) | 1.4 MHz | |
Filter Type | CRYSTAL FILTER | |
Height | 29.2 mm | |
Input/Output Impedance | 1000 OHM//15 | |
Insertion Loss-Max | 4 dB | |
Length | 76 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -15 °C | |
Width | 26 mm |