Part Details for QF-061825 by Omega Engineering
Overview of QF-061825 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87061-825LF | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 100 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 30u\\/0.76um Au/GXT Plating |
Price & Stock for QF-061825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH8445
|
Newark | Radiant Heaters W/Out T-Well |Omega QF-061825 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$545.4500 | Buy Now |
DISTI #
QF-061825
|
Avnet Americas | QF SERIES INFRARED PANEL HEATERS - Bulk (Alt: QF-061825) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$545.4465 | Buy Now |