QEUM1750HQ1016FREQ
Description: Parallel - 7Th Overtone Quartz Crystal, 70MHz Min, 200MHz Max, ROHS COMPLIANT

Overview of QEUM1750HQ1016FREQ by Temex Ceramics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Motor control systems Robotics and Drones

CAD Models for QEUM1750HQ1016FREQ by Temex Ceramics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QEUM1750HQ1016FREQ by Temex Ceramics

QEUM1750HQ1016FREQ
Temex Ceramics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TEMEX COMPONENTS
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
HTS Code
8541.60.00.80
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - 7TH OVERTONE
Drive Level
100 µW
Frequency Stability
0.001%
Frequency Tolerance
50 ppm
Load Capacitance
16 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Max
200 MHz
Operating Frequency-Min
70 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L7.9XB3.4XH8.0 (mm)/L0.311XB0.134XH0.315 (inch)
Series Resistance
100 Ω
Surface Mount
NO
Want to compare parts?
  1. QEUM1750HQ1016FREQ
    Temex Ceramics
    Parallel - 7Th Overtone Quartz Crystal, 70MHz Min, 200MHz Max, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QEUM1750HQ1016FREQ by Temex Ceramics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QEUM1750HQ1016FREQ by Temex Ceramics

Select Manufacturer
Which Manufacturer of QEUM1750HQ1016FREQ would you like to use for your alert(s)?
  • Please alert me when QEUM1750HQ1016FREQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QEUM1750HQ1016FREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QEUM1750HQ1016FREQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QEUM1750HQ1016FREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QEUM1750HQ1016FREQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QEUM1750HQ1016FREQ by Temex Ceramics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: