Part Details for QESM49H32150JM3016FREQ4 by Temex Ceramics
Overview of QESM49H32150JM3016FREQ4 by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for QESM49H32150JM3016FREQ4
QESM49H32150JM3016FREQ4 CAD Models
QESM49H32150JM3016FREQ4 Part Data Attributes
|
QESM49H32150JM3016FREQ4
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
QESM49H32150JM3016FREQ4
Temex Ceramics
Parallel - Fundamental Quartz Crystal, 7MHz Min, 7.999MHz Max, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Category CO2 Kg | 3.96 | |
Compliance Temperature Grade | Commercial Extended: -10C to +50C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Additional Feature | AT CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 7.999 MHz | |
Operating Frequency-Min | 7 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L12.9XB4.7XH3.2 (mm)/L0.508XB0.185XH0.126 (inch) | |
Series Resistance | 90 Ω | |
Surface Mount | YES |