Part Details for QES-125-1-01-SS250FT by Qualtek Electronics Corporation
Results Overview of QES-125-1-01-SS250FT by Qualtek Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QES-125-1-01-SS250FT Information
QES-125-1-01-SS250FT by Qualtek Electronics Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for QES-125-1-01-SS250FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q1293-ND
|
DigiKey | EXPANDABLE SLEEVE 1" X 250' BLK Min Qty: 1 Lead time: 7 Weeks Container: Spool |
5 In Stock |
|
$68.2680 / $96.6200 | Buy Now |
DISTI #
562-QES125SS250
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Expandable Polyester Monofilament Sleeving, 1" Non-Expan... more RoHS: Compliant | 3 |
|
$71.6800 / $84.6100 | Buy Now |
Part Details for QES-125-1-01-SS250FT
QES-125-1-01-SS250FT CAD Models
QES-125-1-01-SS250FT Part Data Attributes
|
QES-125-1-01-SS250FT
Qualtek Electronics Corporation
Buy Now
|
Compare Parts:
QES-125-1-01-SS250FT
Qualtek Electronics Corporation
Select a part to compare: |
Samacsys Manufacturer | Qualtek |