Part Details for QEFS45M0B7.5 by Rakon Limited
Overview of QEFS45M0B7.5 by Rakon Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QEFS45M0B7.5
QEFS45M0B7.5 CAD Models
QEFS45M0B7.5 Part Data Attributes
|
QEFS45M0B7.5
Rakon Limited
Buy Now
Datasheet
|
Compare Parts:
QEFS45M0B7.5
Rakon Limited
Crystal Filter, 1 Function(s), 45MHz, 3.75kHz BW(delta f), Monolithic, SMD, 6 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RAKON LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 4 POLE; TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 12.5 kHz | |
Attenuation@Freq-Max | 30 dB | |
Band Width (+/- delta f) | 3.75 kHz | |
Center or Cutoff Frequency (fo/fc) | 45 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 1.3 mm | |
Input/Output Impedance | 330000 OHM//6 | |
Insertion Loss-Max | 5 dB | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Width | 5 mm |