Part Details for QEDB501Q100J1GV001E by Johanson Dielectrics Inc
Overview of QEDB501Q100J1GV001E by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QEDB501Q100J1GV001E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-QEDB501Q100J1GV0
|
Mouser Electronics | Johanson HiQ 1111 10pF 5% 500V RoHS: Compliant | 0 |
|
$0.3890 / $1.3200 | Order Now |