QEDB301Q121K1GV001E
Johanson Technology Inc
Description: Ceramic Capacitor, Ceramic,

Overview of QEDB301Q121K1GV001E by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for QEDB301Q121K1GV001E by Johanson Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 712-QEDB301Q121K1GV001ETR-ND
DigiKey CAP CER 120PF 300V NP0 1111 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.5642
$0.5642 Buy Now

CAD Models for QEDB301Q121K1GV001E by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QEDB301Q121K1GV001E by Johanson Technology Inc

QEDB301Q121K1GV001E
Johanson Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Number of Terminals
2
Terminal Finish
MATTE TIN OVER NICKEL
Want to compare parts?
  1. QEDB301Q121K1GV001E
    Johanson Technology Inc
    Ceramic Capacitor, Ceramic,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QEDB301Q121K1GV001E by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QEDB301Q121K1GV001E by Johanson Technology Inc

Select Manufacturer
Which Manufacturer of QEDB301Q121K1GV001E would you like to use for your alert(s)?
  • Please alert me when QEDB301Q121K1GV001E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QEDB301Q121K1GV001E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QEDB301Q121K1GV001E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QEDB301Q121K1GV001E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QEDB301Q121K1GV001E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QEDB301Q121K1GV001E by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: