Part Details for QEDB201Q301G1GV001E by Johanson Technology Inc
Results Overview of QEDB201Q301G1GV001E by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QEDB201Q301G1GV001E Information
QEDB201Q301G1GV001E by Johanson Technology Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for QEDB201Q301G1GV001E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4971
|
Newark | Hiq Mlcc 1111,300Pf,+/-2Percentage,200V Rohs Compliant: Yes |Johanson Technology QEDB201Q301G1GV001E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8630 / $1.0900 | Buy Now |
DISTI #
712-QEDB201Q301G1GV001ETR-ND
|
DigiKey | CAP CER 300PF 200V NP0 1111 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8903 | Buy Now |
Part Details for QEDB201Q301G1GV001E
QEDB201Q301G1GV001E CAD Models
QEDB201Q301G1GV001E Part Data Attributes
|
QEDB201Q301G1GV001E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QEDB201Q301G1GV001E
Johanson Technology Inc
Ceramic Capacitor, Ceramic,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for QEDB201Q301G1GV001E
This table gives cross-reference parts and alternative options found for QEDB201Q301G1GV001E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QEDB201Q301G1GV001E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ1111D301GLCMT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | QEDB201Q301G1GV001E vs VJ1111D301GLCMT |
201SHB301GS1-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, | QEDB201Q301G1GV001E vs 201SHB301GS1-ROHS |
201SHB301GC1E-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, | QEDB201Q301G1GV001E vs 201SHB301GC1E-ROHS |
700B301GT200XC100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1111, CHIP | QEDB201Q301G1GV001E vs 700B301GT200XC100 |
700B301GW200XC100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1111, CHIP | QEDB201Q301G1GV001E vs 700B301GW200XC100 |
201SHB301GS1LE-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, | QEDB201Q301G1GV001E vs 201SHB301GS1LE-ROHS |
201SHB301GCL-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, | QEDB201Q301G1GV001E vs 201SHB301GCL-ROHS |
201SHB301GC1-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, | QEDB201Q301G1GV001E vs 201SHB301GC1-ROHS |
201SHB301GSE-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0003uF, 1111, | QEDB201Q301G1GV001E vs 201SHB301GSE-ROHS |
201SHB301GS | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0003uF, 1111, | QEDB201Q301G1GV001E vs 201SHB301GS |