Part Details for QED122 by Rochester Electronics LLC
Overview of QED122 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QED122
QED122 CAD Models
QED122 Part Data Attributes
|
QED122
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
QED122
Rochester Electronics LLC
4.95mm, 1 ELEMENT, INFRARED LED, 890nm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 890 nm | |
Shape | ROUND | |
Size | 4.95 mm | |
Terminal Finish | MATTE TIN |