Part Details for QEC122 by Fairchild Semiconductor Corporation
Overview of QEC122 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QEC122
QEC122 CAD Models
QEC122 Part Data Attributes
|
QEC122
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QEC122
Fairchild Semiconductor Corporation
Infrared LED, 2.95mm, 1-Element, 890nm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TOPLOOKER | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | T-1 , 3MM LED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 890 nm | |
Shape | ROUND | |
Size | 2.95 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for QEC122
This table gives cross-reference parts and alternative options found for QEC122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QEC122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QEC122 | Infrared LED, 2.9mm, 1-Element, 880nm, | QT Optoelectronics | QEC122 vs QEC122 |