Part Details for QEA95VCE0FREQ1 by Rakon Limited
Overview of QEA95VCE0FREQ1 by Rakon Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for QEA95VCE0FREQ1
QEA95VCE0FREQ1 CAD Models
QEA95VCE0FREQ1 Part Data Attributes
|
QEA95VCE0FREQ1
Rakon Limited
Buy Now
Datasheet
|
Compare Parts:
QEA95VCE0FREQ1
Rakon Limited
Clipped Sine Output Oscillator, 9.6MHz Min, 15.999MHz Max, SMD, 6 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RAKON LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | YES | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 3.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 15.999 MHz | |
Operating Frequency-Min | 9.6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 11.4mm x 9.6mm x 2.0mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |