There are no models available for this part yet.
Overview of QE-1128 by ZHT
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11280FK/R | Rochester Electronics LLC | 54ACT11280 - 9-BIT PARITY SENERATORS/CHECKERS, CQCC20 | |
LT1128ACN8#PBF | Analog Devices | Ultra L N Prec Hi Speed Op Amp | |
LT1128CS8#TRPBF | Analog Devices | Ultra L N Prec Hi Speed Op Amp |
Price & Stock for QE-1128 by ZHT
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 1000:1 5A 0.02kHz~10kHz Plugin Current Transformers ROHS | 107 |
|
$0.4373 / $0.8218 | Buy Now | ||
LCSC | 10001 5A 0.02kHz10kHz Plugin Current Sense Transformers ROHS | 107 |
|
$0.4555 / $0.8560 | Buy Now |