Part Details for QDS-850C by Banner Engineering Corp
Overview of QDS-850C by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QDS-850C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H5715
|
Newark | Mini 7/8-16 8-Pin Female Straight, Nickle Plated Brass Coupling Nut 20 Gauge, 15.2 M (50 Ft) Length, Wire Color By Pin # 1)Bn 2)Or/Bk 3)Or 4)Wh 5)Bk 6)Bk 7)Gn/Ye 8)Vi |Banner Engineering QDS-850C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$234.0000 | Buy Now |
DISTI #
2170-QDS-850C-ND
|
DigiKey | CBL CIRC 8POS FMALE TO WIRE 50' Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$234.0000 | Buy Now |
DISTI #
778-QDS-850C
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset 1 in Single Ended, 8-Pin Straight Female Connector, 15.24 m (49.99 ft) in Length, Yellow PVC Jacket, Nickel-Plated Brass Nut | 0 |
|
$234.0000 | Order Now |
|
Neutron USA | Cordset, 1-16 Mini, Female Straight, 8 Wire, 15.2 Meter Cable, PVC, Yellow, 67214 | 5 |
|
$490.7000 | Buy Now |